Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X684J3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X684J3RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X684J3RAC7210 |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X684J3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X684J3REC7210 | KEMET | 0 | C0805X684J3REC7210-ND | $0.48621 | Parametric Equivalent |
| C0805X684J3RECAUTO | KEMET | 0 | C0805X684J3RECAUTO-ND | $1.68508 | Parametric Equivalent |
| C0805X684J3RECAUTO7210 | KEMET | 0 | C0805X684J3RECAUTO7210-ND | $0.54484 | Parametric Equivalent |
| C0805X684J3RECTU | KEMET | 0 | 399-C0805X684J3RECTUTR-ND | $0.52167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50505 | $5,050.50 |


