


C0805C684K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C684K5RACTUCT-ND - Cut Tape (CT) 399-C0805C684K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K5RACTU |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.99640 | $49.82 |
| 100 | $0.88050 | $88.05 |
| 500 | $0.68534 | $342.67 |
| 1,000 | $0.62516 | $625.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56166 | $1,404.15 |
| 5,000 | $0.52341 | $2,617.05 |
| 7,500 | $0.50429 | $3,782.18 |
| 12,500 | $0.48308 | $6,038.50 |
| 17,500 | $0.47068 | $8,236.90 |
| 25,000 | $0.45876 | $11,469.00 |

