Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C226M8PACTM | |
|---|---|
DigiKey Part Number | 399-C0805C226M8PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C226M8PACTM |
Description | 22.0UF 10.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C226M8PAC7210 | KEMET | 16,181 | 399-C0805C226M8PAC7210CT-ND | $3.95000 | Parametric Equivalent |
| C0805C226M8PACTU | KEMET | 12,472 | 399-C0805C226M8PACTUCT-ND | $3.95000 | Parametric Equivalent |
| 0805W226M100CC | NextGen Components | 3,000,000 | 3372-0805W226M100CCTR-ND | $3.05213 | Parametric Equivalent |
| 0805X226M100CT | Walsin Technology Corporation | 0 | 1292-0805X226M100CT-ND | $0.64569 | Parametric Equivalent |
| 885012107011 | Würth Elektronik | 1,887 | 732-7621-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.96037 | $2,400.92 |











