
C2012X5R1A226M125AE | |
|---|---|
DigiKey Part Number | 445-C2012X5R1A226M125AETR-ND - Tape & Reel (TR) 445-C2012X5R1A226M125AECT-ND - Cut Tape (CT) 445-C2012X5R1A226M125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A226M125AE |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A226M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.53800 | $45.38 |
| 50 | $3.49900 | $174.95 |
| 100 | $3.17840 | $317.84 |
| 500 | $2.63746 | $1,318.73 |
| 1,000 | $2.47015 | $2,470.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.26589 | $4,531.78 |
| 4,000 | $2.15582 | $8,623.28 |
| 6,000 | $2.10069 | $12,604.14 |
| 10,000 | $2.03958 | $20,395.80 |
| 14,000 | $2.00385 | $28,053.90 |
| 20,000 | $1.96947 | $39,389.40 |

