22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C226M8PAC7210

DigiKey Part Number
399-C0805C226M8PAC7210TR-ND - Tape & Reel (TR)
399-C0805C226M8PAC7210CT-ND - Cut Tape (CT)
399-C0805C226M8PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C226M8PAC7210
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C226M8PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.36800$23.68
50$1.76760$88.38
100$1.58100$158.10
500$1.26808$634.04
1,000$1.17148$1,171.48
2,500$1.06948$2,673.70
5,000$1.00802$5,040.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.95744$9,574.40
20,000$0.91580$18,316.00
30,000$0.89493$26,847.90
50,000$0.87181$43,590.50
70,000$0.85829$60,080.30
Manufacturers Standard Package