Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C224K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C224K1RALTU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224J1RACTU | KEMET | 26,433 | 399-C0805C224J1RACTUCT-ND | $4.85000 | Upgrade |
| C0805C224K1RACAUTO | KEMET | 35,283 | 399-6946-1-ND | $4.19000 | Parametric Equivalent |
| C0805C224K1RACTU | KEMET | 109,823 | 399-C0805C224K1RACTUCT-ND | $4.03000 | Parametric Equivalent |
| C0805C224K1REC7210 | KEMET | 3,291 | 399-C0805C224K1REC7210CT-ND | $1.81000 | Parametric Equivalent |
| C0805C224K1RECAUTO | KEMET | 15,715 | 399-17890-1-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.57152 | $3,928.80 |







