Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

C0805C221J2GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C221J2GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C221J2GALTU |
Description | CAP CER 220PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J2GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221F2GACTU | KEMET | 11,413 | 399-C0805C221F2GACTUCT-ND | $10.93000 | Upgrade |
| C0805C221F2GALTU | KEMET | 0 | 399-C0805C221F2GALTUTR-ND | $2.93629 | Upgrade |
| C0805C221G2GACTU | KEMET | 0 | 399-C0805C221G2GACTUTR-ND | $1.90700 | Upgrade |
| C0805C221JAGACTU | KEMET | 3,963 | 399-C0805C221JAGACTUCT-ND | $3.45000 | Upgrade |
| C0805C221JCGACTU | KEMET | 910 | 399-C0805C221JCGACTUCT-ND | $4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50945 | $2,037.80 |




