
C0805C221J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C221J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C221J2GACAUTOCT-ND - Cut Tape (CT) 399-C0805C221J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J2GACAUTO |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.29080 | $64.54 |
| 100 | $1.14690 | $114.69 |
| 500 | $0.90518 | $452.59 |
| 1,000 | $0.83045 | $830.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71850 | $2,874.00 |
| 8,000 | $0.67691 | $5,415.28 |
| 12,000 | $0.65609 | $7,873.08 |
| 20,000 | $0.63301 | $12,660.20 |
| 28,000 | $0.61953 | $17,346.84 |
| 40,000 | $0.60655 | $24,262.00 |

