220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221JAGACTU

DigiKey Part Number
399-C0805C221JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C221JAGACTUCT-ND - Cut Tape (CT)
399-C0805C221JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221JAGACTU
Description
CAP CER 220PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.09600$20.96
50$1.54900$77.45
100$1.38290$138.29
500$1.10136$550.68
1,000$1.01453$1,014.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88435$3,537.40
8,000$0.83598$6,687.84
12,000$0.81177$9,741.24
20,000$0.78493$15,698.60
28,000$0.76924$21,538.72
40,000$0.75415$30,166.00
Manufacturers Standard Package