C0805C106K9RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $7.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.01006
Datasheet

Upgrade


KEMET
In Stock: 19,500
Unit Price: $3.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,085
Unit Price: $5.42000
Datasheet

Direct


Murata Electronics
In Stock: 100,565
Unit Price: $2.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,355
Unit Price: $3.12000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 391,670
Unit Price: $2.79000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 14,188
Unit Price: $2.96000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 9,260
Unit Price: $4.19000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K9RACAUTO7210

DigiKey Part Number
C0805C106K9RACAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C106K9RACAUTO7210
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106K9RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.48117$14,811.70
Manufacturers Standard Package