MFG_CLXXXXXXKSERIES.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KQY6PJE

DigiKey Part Number
1276-CL21B106KQY6PJETR-ND - Tape & Reel (TR)
1276-CL21B106KQY6PJECT-ND - Cut Tape (CT)
1276-CL21B106KQY6PJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KQY6PJE
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.57800$25.78
50$1.93460$96.73
100$1.63730$163.73
500$1.40228$701.14
1,000$1.29931$1,299.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.00606$2,012.12
4,000$0.96307$3,852.28
6,000$0.94588$5,675.28
10,000$0.92818$9,281.80
Manufacturers Standard Package