CGJ4J1X7R0J106K125AC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 391,670
Unit Price: $2.79000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 14,188
Unit Price: $2.96000
Datasheet

Direct


Murata Electronics
In Stock: 100,565
Unit Price: $2.38000
Datasheet

Direct


Taiyo Yuden
In Stock: 9,450
Unit Price: $2.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,355
Unit Price: $3.12000

Parametric Equivalent


KEMET
In Stock: 6,085
Unit Price: $5.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.48117
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 9,260
Unit Price: $4.19000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
High Capacitance Capacitor Measurement Tutorial
TDK CGJ Series MLCCs | Digi-Key Daily

CGJ4J1X7R0J106K125AC

DigiKey Part Number
445-13361-2-ND - Tape & Reel (TR)
445-13361-1-ND - Cut Tape (CT)
445-13361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4J1X7R0J106K125AC
Description
CAP CER 10UF 6.3V X7R 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J1X7R0J106K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types