
C0805C106J8RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C106J8RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C106J8RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C106J8RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106J8RACAUTO7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106J8RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.53200 | $45.32 |
50 | $3.53240 | $176.62 |
100 | $3.21210 | $321.21 |
500 | $2.67300 | $1,336.50 |
1,000 | $2.50633 | $2,506.33 |
2,500 | $2.33038 | $5,825.95 |
5,000 | $2.22428 | $11,121.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.13695 | $21,369.50 |
20,000 | $2.06500 | $41,300.00 |
30,000 | $2.02896 | $60,868.80 |