


C0805C102K5RAC7215 | |
|---|---|
DigiKey Part Number | 399-C0805C102K5RAC7215TR-ND - Tape & Reel (TR) 399-C0805C102K5RAC7215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RAC7215 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5RAC7215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.60400 | $6.04 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.36630 | $36.63 |
| 500 | $0.27298 | $136.49 |
| 1,000 | $0.24427 | $244.27 |
| 2,500 | $0.21411 | $535.27 |
| 5,000 | $0.19600 | $980.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17694 | $2,654.10 |

