C0603Y103K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,903
Unit Price: $2.28000
Datasheet

Upgrade


KEMET
In Stock: 10,096
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 564
Unit Price: $2.28000
Datasheet

Upgrade


KEMET
In Stock: 5,193
Unit Price: $2.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45996
Datasheet

Upgrade


KEMET
In Stock: 5,145
Unit Price: $3.10000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y103K4RACTU

DigiKey Part Number
399-C0603Y103K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603Y103K4RACTU
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y103K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64191$2,567.64
Manufacturers Standard Package