
C0603Y103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603Y103K5RACTUTR-ND - Tape & Reel (TR) 399-C0603Y103K5RACTUCT-ND - Cut Tape (CT) 399-C0603Y103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y103K5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.65080 | $82.54 |
| 100 | $1.47490 | $147.49 |
| 500 | $1.17896 | $589.48 |
| 1,000 | $1.08754 | $1,087.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95039 | $3,801.56 |
| 8,000 | $0.89945 | $7,195.60 |
| 12,000 | $0.87394 | $10,487.28 |
| 20,000 | $0.84567 | $16,913.40 |
| 28,000 | $0.82913 | $23,215.64 |
| 40,000 | $0.81323 | $32,529.20 |

