C0603Y103K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7,464
Unit Price: $2.47000
Datasheet

Upgrade


KEMET
In Stock: 9,984
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 3,558
Unit Price: $2.80000
Datasheet

Upgrade


KEMET
In Stock: 3,830
Unit Price: $3.70000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y103K3RACTU

DigiKey Part Number
399-C0603Y103K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603Y103K3RACTU
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y103K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46351$1,854.04
Manufacturers Standard Package