Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C273J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C273J8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C273J8RACTU |
Description | CAP CER 0.027UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C273J3RACTU | KEMET | 5,499 | 399-C0603C273J3RACTUCT-ND | $2.63000 | Upgrade |
| C0603C273J4RACTU | KEMET | 0 | 399-C0603C273J4RACTUTR-ND | $0.59752 | Upgrade |
| C0603C273J5RACTU | KEMET | 7,614 | 399-C0603C273J5RACTUCT-ND | $2.63000 | Upgrade |
| C0603C273J5RALTU | KEMET | 0 | 399-C0603C273J5RALTUTR-ND | $0.87444 | Upgrade |
| C0603C273J8RALTU | KEMET | 0 | 399-C0603C273J8RALTUTR-ND | $0.90513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59752 | $2,390.08 |





