C0603C225M9PAC7013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70233
Datasheet

Parametric Equivalent


YAGEO
In Stock: 55,073
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 878
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.91657
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,997
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.18205
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C225M9PAC7013

DigiKey Part Number
399-C0603C225M9PAC7013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C225M9PAC7013
Description
2.20UF 6.3V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81672$3,266.88
Manufacturers Standard Package