


CC0603MRX5R5BB225 | |
|---|---|
DigiKey Part Number | 311-1814-2-ND - Tape & Reel (TR) 311-1814-1-ND - Cut Tape (CT) 311-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R5BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.68500 | $6.85 |
| 50 | $0.48140 | $24.07 |
| 100 | $0.41850 | $41.85 |
| 500 | $0.31442 | $157.21 |
| 1,000 | $0.28228 | $282.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20264 | $810.56 |
| 8,000 | $0.19194 | $1,535.52 |
| 12,000 | $0.18660 | $2,239.20 |
| 20,000 | $0.18542 | $3,708.40 |
| 28,000 | $0.18046 | $5,052.88 |
| 40,000 | $0.17978 | $7,191.20 |
| 48,000 | $0.17945 | $8,613.60 |
| 96,000 | $0.17486 | $16,786.56 |
| 100,000 | $0.17439 | $17,439.00 |

