M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK107BJ225MAHT

DigiKey Part Number
587-4902-2-ND - Tape & Reel (TR)
587-4902-1-ND - Cut Tape (CT)
587-4902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BJ225MAHT
Description
CAP CER 2.2UF 6.3V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BJ225MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.58400$5.84
50$0.40660$20.33
100$0.35230$35.23
500$0.26622$133.11
1,000$0.23428$234.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16944$677.76
8,000$0.15892$1,271.36
12,000$0.14934$1,792.08
20,000$0.14835$2,967.00
28,000$0.13916$3,896.48
40,000$0.13860$5,544.00
48,000$0.13834$6,640.32
96,000$0.13740$13,190.40
100,000$0.13736$13,736.00
Manufacturers Standard Package