
MCASJ168SB5225MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASJ168SB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ168SB5225MTNA01CT-ND - Cut Tape (CT) 587-MCASJ168SB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ168SB5225MTNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ168SB5225MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58400 | $5.84 |
50 | $0.40660 | $20.33 |
100 | $0.35230 | $35.23 |
500 | $0.26210 | $131.05 |
1,000 | $0.23428 | $234.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19282 | $771.28 |
8,000 | $0.17742 | $1,419.36 |
12,000 | $0.16972 | $2,036.64 |
20,000 | $0.16120 | $3,224.00 |
28,000 | $0.15621 | $4,373.88 |
40,000 | $0.15142 | $6,056.80 |
48,000 | $0.14915 | $7,159.20 |
96,000 | $0.14150 | $13,584.00 |
100,000 | $0.14110 | $14,110.00 |