C0603C221K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.96278
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.58384
Datasheet

Upgrade


KEMET
In Stock: 3,293
Unit Price: $5.67000
Datasheet

Upgrade


KEMET
In Stock: 67,970
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77381
Datasheet

Upgrade


KEMET
In Stock: 7,780
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 67,466
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 4,040
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72269
Datasheet

Upgrade


KEMET
In Stock: 102,797
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,064
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,780
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 477,178
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.77253
Datasheet
220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221K1RALTU

DigiKey Part Number
399-C0603C221K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C221K1RALTU
Description
CAP CER 220PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.84980$3,399.20
Manufacturers Standard Package