


C0603C221K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C221K1RACTUCT-ND - Cut Tape (CT) 399-C0603C221K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K1RACTU |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.24170 | $24.17 |
| 500 | $0.17626 | $88.13 |
| 1,000 | $0.15596 | $155.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12581 | $503.24 |
| 8,000 | $0.11463 | $917.04 |
| 12,000 | $0.10904 | $1,308.48 |
| 20,000 | $0.10284 | $2,056.80 |
| 28,000 | $0.09922 | $2,778.16 |
| 40,000 | $0.09575 | $3,830.00 |

