
C0603C221K1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C221K1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C221K1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C221K1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K1RACAUTO7411 |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K1RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53000 | $5.30 |
| 50 | $0.36880 | $18.44 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23676 | $118.38 |
| 1,000 | $0.20584 | $205.84 |
| 2,500 | $0.16056 | $401.40 |
| 5,000 | $0.14997 | $749.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11326 | $1,698.90 |
| 30,000 | $0.11224 | $3,367.20 |
| 45,000 | $0.11172 | $5,027.40 |
| 75,000 | $0.11112 | $8,334.00 |
| 105,000 | $0.11076 | $11,629.80 |

