0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221K1RACAUTO

DigiKey Part Number
399-12988-2-ND - Tape & Reel (TR)
399-12988-1-ND - Cut Tape (CT)
399-12988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221K1RACAUTO
Description
CAP CER 220PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53500$5.35
50$0.37200$18.60
100$0.32270$32.27
500$0.23890$119.45
1,000$0.20769$207.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14311$572.44
8,000$0.11534$922.72
12,000$0.11029$1,323.48
20,000$0.10951$2,190.20
28,000$0.10473$2,932.44
40,000$0.10429$4,171.60
48,000$0.10407$4,995.36
Manufacturers Standard Package