0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C563K4RACTU

DigiKey Part Number
399-C0402C563K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C563K4RACTUCT-ND - Cut Tape (CT)
399-C0402C563K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C563K4RACTU
Description
CAP CER 0.056UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C563K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C563J4RACTUKEMET6,401399-14463-1-ND$3.86000Upgrade
C0402C563K4RACAUTOKEMET2,536399-C0402C563K4RACAUTOCT-ND$3.21000Parametric Equivalent
GRM155R71C563KA88DMurata Electronics205,733490-6336-1-ND$0.82000Direct
0402B563K160CTWalsin Technology Corporation21,0221292-1222-1-ND$0.82000Parametric Equivalent
CC0402KRX7R7BB563YAGEO28,310311-3805-1-ND$0.82000Parametric Equivalent
In-Stock: 51,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.80900$18.09
50$1.32860$66.43
100$1.18230$118.23
500$0.93396$466.98
1,000$0.85750$857.50
2,500$0.77677$1,941.92
5,000$0.72815$3,640.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68813$6,881.30
20,000$0.65520$13,104.00
30,000$0.63870$19,161.00
50,000$0.62041$31,020.50
70,000$0.60972$42,680.40
100,000$0.59943$59,943.00
Manufacturers Standard Package