
C0402C563K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C563K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C563K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C563K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C563K4RACAUTO |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C563K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155R71C563KA01D | Murata Electronics | 10,000 | 490-GCG155R71C563KA01DCT-ND | $1.97000 | Parametric Equivalent |
| GCM155R71C563KA55D | Murata Electronics | 18,467 | 490-GCM155R71C563KA55DCT-ND | $0.82000 | Parametric Equivalent |
| GCM155R71C563KA55J | Murata Electronics | 44,216 | 490-GCM155R71C563KA55JCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40260 | $70.13 |
| 100 | $1.24880 | $124.88 |
| 500 | $0.98970 | $494.85 |
| 1,000 | $0.90971 | $909.71 |
| 2,500 | $0.82531 | $2,063.28 |
| 5,000 | $0.77447 | $3,872.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73263 | $7,326.30 |
| 20,000 | $0.69819 | $13,963.80 |
| 30,000 | $0.68095 | $20,428.50 |
| 50,000 | $0.66182 | $33,091.00 |
| 70,000 | $0.65064 | $45,544.80 |
| 100,000 | $0.63989 | $63,989.00 |

