0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C563KA55J

DigiKey Part Number
490-GCM155R71C563KA55JTR-ND - Tape & Reel (TR)
490-GCM155R71C563KA55JCT-ND - Cut Tape (CT)
490-GCM155R71C563KA55JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71C563KA55J
Description
CAP CER 0.056UF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C563KA55J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCG155R71C563KA01DMurata Electronics10,000490-GCG155R71C563KA01DCT-ND$1.97000Parametric Equivalent
GCM155R71C563KA55DMurata Electronics18,467490-GCM155R71C563KA55DCT-ND$0.82000Parametric Equivalent
C0402C563K4RACAUTOKEMET2,536399-C0402C563K4RACAUTOCT-ND$3.21000Parametric Equivalent
In-Stock: 44,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16600$8.30
100$0.14140$14.14
500$0.10030$50.15
1,000$0.08772$87.72
2,500$0.07445$186.12
5,000$0.06653$332.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04762$2,381.00
100,000$0.04432$4,432.00
150,000$0.04267$6,400.50
250,000$0.04084$10,210.00
350,000$0.03977$13,919.50
500,000$0.03874$19,370.00
Manufacturers Standard Package