


C0402C563J4RACTU | |
|---|---|
DigiKey Part Number | 399-14463-2-ND - Tape & Reel (TR) 399-14463-1-ND - Cut Tape (CT) 399-14463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C563J4RACTU |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C563J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRX7R7BB563 | YAGEO | 21,004 | 13-CC0402JRX7R7BB563CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.72980 | $86.49 |
| 100 | $1.54650 | $154.65 |
| 500 | $1.23898 | $619.49 |
| 1,000 | $1.14402 | $1,144.02 |
| 2,500 | $1.04384 | $2,609.60 |
| 5,000 | $0.98347 | $4,917.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.93377 | $9,337.70 |
| 20,000 | $0.89286 | $17,857.20 |
| 30,000 | $0.87236 | $26,170.80 |
| 50,000 | $0.84964 | $42,482.00 |
| 70,000 | $0.83636 | $58,545.20 |

