
GRM155R71C563KA88D | |
|---|---|
DigiKey Part Number | 490-6336-2-ND - Tape & Reel (TR) 490-6336-1-ND - Cut Tape (CT) 490-6336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C563KA88D |
Description | CAP CER 0.056UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C563KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C563K4RACTU | KEMET | 51,248 | 399-C0402C563K4RACTUCT-ND | $3.04000 | Direct |
| C0402C563J4RACTU | KEMET | 6,401 | 399-14463-1-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18498 | $92.49 |
| 1,000 | $0.16402 | $164.02 |
| 2,500 | $0.14187 | $354.68 |
| 5,000 | $0.12855 | $642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11426 | $1,142.60 |
| 20,000 | $0.10553 | $2,110.60 |
| 30,000 | $0.10116 | $3,034.80 |
| 50,000 | $0.09632 | $4,816.00 |
| 70,000 | $0.09349 | $6,544.30 |
| 100,000 | $0.09077 | $9,077.00 |

