C0402C473M4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,219
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.98044
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08709
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02656
Datasheet

Parametric Equivalent


TDK
In Stock: 9,840
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08375
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06831
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.27627
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05830
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04762
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03779
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03020
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C473M4REC7411

DigiKey Part Number
C0402C473M4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C473M4REC7411
Description
CAP CER 0402 47NF 16V X7R 20%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473M4REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C473M4RACTUKEMET4,219399-14280-1-ND$2.96000Parametric Equivalent
C0402C473M4RALTUKEMET0399-C0402C473M4RALTUTR-ND$0.98044Parametric Equivalent
C0402C473M4RECAUTOKEMET0C0402C473M4RECAUTO-ND$0.18386Parametric Equivalent
C0402C473M4RECAUTO7411KEMET0C0402C473M4RECAUTO7411-ND$0.12047Parametric Equivalent
C0402C473M4RECTUKEMET0399-C0402C473M4RECTUTR-ND$0.08709Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07892$3,946.00
Manufacturers Standard Package