Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C473M4RECAUTO | |
|---|---|
DigiKey Part Number | C0402C473M4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C473M4RECAUTO |
Description | CAP CER 0402 47NF 16V X7R 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473M4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C473M4RECAUTO7411 | KEMET | 0 | C0402C473M4RECAUTO7411-ND | $0.12047 | Parametric Equivalent |
| CGA2B2X7R1C473M050BA | TDK | 9,840 | 445-12240-1-ND | $0.82000 | Parametric Equivalent |
| EMF105B7473MVHF | Taiyo Yuden | 0 | EMF105B7473MVHF-ND | $0.08375 | Parametric Equivalent |
| EMK105B7473MVHF | Taiyo Yuden | 0 | EMK105B7473MVHF-ND | $0.06831 | Parametric Equivalent |
| GCG155R71C473MA01D | Murata Electronics | 0 | 490-GCG155R71C473MA01DTR-ND | $0.27627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18386 | $1,838.60 |







