

CGA2B2X7R1C473M050BA | |
|---|---|
DigiKey Part Number | 445-12240-2-ND - Tape & Reel (TR) 445-12240-1-ND - Cut Tape (CT) 445-12240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1C473M050BA |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1C473M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13960 | $69.80 |
| 1,000 | $0.12299 | $122.99 |
| 2,500 | $0.10550 | $263.75 |
| 5,000 | $0.09497 | $474.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08388 | $838.80 |
| 20,000 | $0.07698 | $1,539.60 |
| 30,000 | $0.07353 | $2,205.90 |
| 50,000 | $0.06971 | $3,485.50 |
| 70,000 | $0.06748 | $4,723.60 |
| 100,000 | $0.06534 | $6,534.00 |

