
C0402C473M4RACTU | |
---|---|
DigiKey Part Number | 399-14280-2-ND - Tape & Reel (TR) 399-14280-1-ND - Cut Tape (CT) 399-14280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473M4RACTU |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473M4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.68800 | $16.88 |
50 | $1.24140 | $62.07 |
100 | $1.10310 | $110.31 |
500 | $0.87078 | $435.39 |
1,000 | $0.79908 | $799.08 |
2,500 | $0.72343 | $1,808.58 |
5,000 | $0.67787 | $3,389.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.64038 | $6,403.80 |
20,000 | $0.60952 | $12,190.40 |
30,000 | $0.59406 | $17,821.80 |
50,000 | $0.57692 | $28,846.00 |
70,000 | $0.56690 | $39,683.00 |
100,000 | $0.55727 | $55,727.00 |
120,000 | $0.55270 | $66,324.00 |