Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C473K4REC7411 | |
|---|---|
DigiKey Part Number | C0402C473K4REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C473K4REC7411 |
Description | CAP CER 0402 47NF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K4REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C473K4RACAUTO | KEMET | 4,393 | 399-15988-1-ND | $3.21000 | Parametric Equivalent |
| C0402C473K4RACTU | KEMET | 89,673 | 399-C0402C473K4RACTUCT-ND | $3.04000 | Parametric Equivalent |
| C0402C473K4RALTU | KEMET | 0 | 399-C0402C473K4RALTUTR-ND | $1.00402 | Parametric Equivalent |
| C0402C473K4REC | KEMET | 0 | C0402C473K4REC-ND | $0.11694 | Parametric Equivalent |
| C0402C473K4RECAUTO | KEMET | 0 | C0402C473K4RECAUTO-ND | $0.13216 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.07892 | $3,946.00 |









