Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T473K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402T473K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T473K4RALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T473K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T473K4RACTU | KEMET | 8,347 | 399-17964-1-ND | $8.14000 | Parametric Equivalent |
| C0402T473K4RAL | KEMET | 0 | 399-C0402T473K4RAL-ND | $2.81743 | Parametric Equivalent |
| C0402T473K4RCLTU | KEMET | 0 | 399-C0402T473K4RCLTUTR-ND | $2.90175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.34334 | $23,433.40 |




