
C0402T473K4RACTU | |
|---|---|
DigiKey Part Number | 399-17964-2-ND - Tape & Reel (TR) 399-17964-1-ND - Cut Tape (CT) 399-17964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T473K4RACTU |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T473K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1C473K050BA | TDK | 23,097 | 445-8093-1-ND | $0.99000 | Direct |
| CGJ2B3X7R1H473K050BB | TDK | 42,744 | 445-13308-1-ND | $1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18000 | $51.80 |
| 50 | $4.02200 | $201.10 |
| 100 | $3.66430 | $366.43 |
| 500 | $3.06070 | $1,530.35 |
| 1,000 | $2.87407 | $2,874.07 |
| 2,500 | $2.67705 | $6,692.62 |
| 5,000 | $2.55830 | $12,791.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.46050 | $24,605.00 |
| 20,000 | $2.37996 | $47,599.20 |
| 30,000 | $2.33960 | $70,188.00 |

