0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B3X7R1H473K050BB

DigiKey Part Number
445-13308-2-ND - Tape & Reel (TR)
445-13308-1-ND - Cut Tape (CT)
445-13308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B3X7R1H473K050BB
Description
CAP CER 0.047UF 50V X7R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B3X7R1H473K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H473K050BBTDK700,690445-6897-1-ND$0.82000Direct
CL05B473KB5VPNCSamsung Electro-Mechanics708,5311276-CL05B473KB5VPNCCT-ND$0.82000Direct
In-Stock: 42,744
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22074$2,207.40
20,000$0.20644$4,128.80
30,000$0.19928$5,978.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.71500$7.15
50$0.50160$25.08
100$0.43660$43.66
500$0.32788$163.94
1,000$0.29441$294.41
2,500$0.25927$648.17
5,000$0.23813$1,190.65
Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.72300$7.23
50$0.50640$25.32
100$0.43820$43.82
500$0.32392$161.96
1,000$0.28833$288.33
2,500$0.25056$626.40
5,000$0.22767$1,138.35
* All Digi-Reel orders will add a $55.00 reeling fee.