


AC0402KPX7R7BB473 | |
|---|---|
DigiKey Part Number | 13-AC0402KPX7R7BB473TR-ND - Tape & Reel (TR) 13-AC0402KPX7R7BB473CT-ND - Cut Tape (CT) 13-AC0402KPX7R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19830 | $19.83 |
| 500 | $0.14342 | $71.71 |
| 1,000 | $0.12654 | $126.54 |
| 2,500 | $0.10884 | $272.10 |
| 5,000 | $0.09818 | $490.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.08508 | $4,254.00 |

