Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C333K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C333K8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C333K8RALTU |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C333J4RACTU | KEMET | 1,142,846 | 399-C0402C333J4RACTUCT-ND | $3.86000 | Upgrade |
| C0402C333K3RACTU | KEMET | 88,166 | 399-C0402C333K3RACTUCT-ND | $2.14000 | Upgrade |
| C0402C333K4RACTU | KEMET | 169,607 | 399-C0402C333K4RACTUCT-ND | $3.04000 | Upgrade |
| C0402C333K4RALTU | KEMET | 0 | 399-C0402C333K4RALTUTR-ND | $1.00402 | Upgrade |
| C0402C333K8RACTU | KEMET | 1,929 | 399-C0402C333K8RACTUCT-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.90861 | $9,086.10 |










