C0402T333K8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.67298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.79050
Datasheet
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T333K8RALTU

DigiKey Part Number
399-C0402T333K8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T333K8RALTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T333K8RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T333K8RALKEMET0399-C0402T333K8RAL-ND$2.67298Parametric Equivalent
C0402T333K8RCLTUKEMET0399-C0402T333K8RCLTUTR-ND$2.79050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.23092$22,309.20
Manufacturers Standard Package