Upgrade
Direct
Direct
Direct
Upgrade
Upgrade



QSCP251Q390G1GV001T | |
|---|---|
DigiKey Part Number  | 712-QSCP251Q390G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q390G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q390G1GV001TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QSCP251Q390G1GV001T  | 
Description  | CAP CER 39PF 250V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QSCP251Q390G1GV001T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.062" L x 0.032" W (1.57mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.89mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $3.15700 | $31.57 | 
| 50 | $3.01860 | $150.93 | 
| 100 | $2.60580 | $260.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.83163 | $7,326.52 | 
| 8,000 | $1.71303 | $13,704.24 | 
| 12,000 | $1.60409 | $19,249.08 | 
| 20,000 | $1.57042 | $31,408.40 | 





