

QSCF500Q120G1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q120G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q120G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q120G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q120G1GV001T |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q120G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.92300 | $9.23 |
50 | $0.65840 | $32.92 |
100 | $0.57670 | $57.67 |
500 | $0.44014 | $220.07 |
1,000 | $0.39816 | $398.16 |
2,500 | $0.35385 | $884.62 |
5,000 | $0.32720 | $1,636.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30528 | $3,052.80 |
20,000 | $0.28725 | $5,745.00 |
30,000 | $0.27821 | $8,346.30 |
50,000 | $0.26821 | $13,410.50 |
70,000 | $0.26236 | $18,365.20 |
100,000 | $0.25673 | $25,673.00 |
120,000 | $0.25406 | $30,487.20 |
240,000 | $0.24508 | $58,819.20 |
250,000 | $0.24461 | $61,152.50 |