
600L120GT200T | |
---|---|
DigiKey Part Number | 1284-1358-2-ND - Tape & Reel (TR) 1284-1358-1-ND - Cut Tape (CT) 1284-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L120GT200T |
Description | CAP CER 12PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L120GT200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.40000 | $13.40 |
10 | $8.25900 | $82.59 |
50 | $7.14620 | $357.31 |
100 | $6.59730 | $659.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.78120 | $2,890.60 |
1,000 | $5.47617 | $5,476.17 |
1,500 | $5.32597 | $7,988.95 |
2,500 | $5.17349 | $12,933.73 |
3,500 | $5.08303 | $17,790.60 |
5,000 | $4.99146 | $24,957.30 |
6,000 | $4.88412 | $29,304.72 |
12,000 | $4.75136 | $57,016.32 |
12,500 | $4.75011 | $59,376.38 |