
GJM1555C1H120GB01D | |
---|---|
DigiKey Part Number | 490-8078-2-ND - Tape & Reel (TR) 490-8078-1-ND - Cut Tape (CT) 490-8078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H120GB01D |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H120GB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70300 | $7.03 |
50 | $0.49500 | $24.75 |
100 | $0.43130 | $43.13 |
500 | $0.31892 | $159.46 |
1,000 | $0.29114 | $291.14 |
2,500 | $0.25651 | $641.28 |
5,000 | $0.23564 | $1,178.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17440 | $1,744.00 |
20,000 | $0.17285 | $3,457.00 |
30,000 | $0.17205 | $5,161.50 |
50,000 | $0.17114 | $8,557.00 |
70,000 | $0.17059 | $11,941.30 |
100,000 | $0.17005 | $17,005.00 |
120,000 | $0.16979 | $20,374.80 |
240,000 | $0.16889 | $40,533.60 |
250,000 | $0.16884 | $42,210.00 |