TDCP500W103K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.76388
Datasheet

Direct


KEMET
In Stock: 16,044
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 5,939,633
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 366,093
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 872,652
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 139,402
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 4,896,000
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 160,709
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 49,631
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 179,239
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,916,317
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,703
Unit Price: $3.21000
Datasheet

Direct


Vishay Vitramon
In Stock: 69,309
Unit Price: $1.81000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500W103K1GV001T

DigiKey Part Number
709-TDCP500W103K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCP500W103K1GV001T
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP500W103K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.89mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C103KA12AKYOCERA AVX006035C103KA12A-ND$8.73534Direct
AU035C103KA72AKYOCERA AVX0AU035C103KA72A-ND$9.76388Direct
C0603C103K5RACTMKEMET16,044399-C0603C103K5RACTMCT-ND$0.99000Direct
C0603C103K5RACTUKEMET5,939,633399-C0603C103K5RACTUCT-ND$0.82000Direct
CC0603KPX7R9BB103YAGEO366,093311-1572-1-ND$0.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes