LFXTAL082075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $6.16000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 2,912
Unit Price: $5.58000
Datasheet

Similar


Abracon LLC
In Stock: 1,660
Unit Price: $5.58000
Datasheet

Similar


Abracon LLC
In Stock: 1,455
Unit Price: $5.58000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 1,620
Unit Price: $6.40000
Datasheet

Similar


Abracon LLC
In Stock: 3,000
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 2,929
Unit Price: $5.26000
Datasheet
CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180
WEbinar Powered by Digi-Key: Crystals and Oscillators
WEbinar Powered by Digi-Key: All About Crystals & Frequency Products

LFXTAL082075

DigiKey Part Number
1923-LFXTAL082075TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL082075
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL082075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.00627$9,018.81
Manufacturers Standard Package