


ABM10W-30.0000MHZ-7-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13769-2-ND - Tape & Reel (TR) 535-13769-1-ND - Cut Tape (CT) 535-13769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-30.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 30.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-30.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.86900 | $48.69 |
25 | $4.60800 | $115.20 |
50 | $4.41760 | $220.88 |
100 | $4.23440 | $423.44 |
250 | $4.00468 | $1,001.17 |
500 | $3.83898 | $1,919.49 |
1,000 | $3.68017 | $3,680.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.55592 | $7,667.76 |
6,000 | $2.45027 | $14,701.62 |
9,000 | $2.39052 | $21,514.68 |
15,000 | $2.31735 | $34,760.25 |
21,000 | $2.27040 | $47,678.40 |
30,000 | $2.22170 | $66,651.00 |
36,000 | $2.19722 | $79,099.92 |