


ABM8W-30.0000MHZ-6-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14073-2-ND - Tape & Reel (TR) 535-14073-1-ND - Cut Tape (CT) 535-14073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-30.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-30.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.51400 | $35.14 |
25 | $3.03480 | $75.87 |
50 | $2.85900 | $142.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.07114 | $6,213.42 |
6,000 | $1.97635 | $11,858.10 |
9,000 | $1.89879 | $17,089.11 |